- RS Stock No.:
- 663-1613
- Mfr. Part No.:
- SN74AS573AN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1613
- Mfr. Part No.:
- SN74AS573AN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AS Family, Texas Instruments
The Texas Instruments family of Advanced Schottky clamped TTL logic devices offers a significant increase in speed over the original TTL products, with delay times reduced to 2ns or less and toggle speeds of up to 200MHz. Input currents are lower than standard TTL devices and fanout capability is doubled; the AS family also has better noise immunity and improved temperature stability than its TTL predecessors. Operating voltage is 4.5 to 5.5V with standard TTL compatible logic levels.
74AS Family
Specifications
Attribute | Value |
---|---|
Logic Family | AS |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Dimensions | 24.33 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 24.33mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 6.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |