- RS Stock No.:
- 663-0708
- Mfr. Part No.:
- CY74FCT573CTSOC
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-0708
- Mfr. Part No.:
- CY74FCT573CTSOC
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74FCT Family, Texas Instruments
74FCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | FCT |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.52 x 2.35mm |
Height | 2.35mm |
Length | 12.8mm |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.25 V |
Width | 7.52mm |
Minimum Operating Temperature | -40 °C |