- RS Stock No.:
- 662-9446
- Mfr. Part No.:
- 74FCT162373ATPVC
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-9446
- Mfr. Part No.:
- 74FCT162373ATPVC
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74FCT Family, Texas Instruments
74FCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | FCT |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 16bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Dimensions | 15.88 x 7.49 x 2.59mm |
Height | 2.59mm |
Length | 15.88mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Width | 7.49mm |