- RS Stock No.:
- 662-9385
- Mfr. Part No.:
- 74AC16373DL
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-9385
- Mfr. Part No.:
- 74AC16373DL
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 16bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Dimensions | 15.88 x 7.49 x 2.59mm |
Height | 2.59mm |
Length | 15.88mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 7.49mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |