- RS Stock No.:
- 662-8667
- Mfr. Part No.:
- SN74LVC16373DGGR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-8667
- Mfr. Part No.:
- SN74LVC16373DGGR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 16bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Dimensions | 12.5 x 6.1 x 1.15mm |
Height | 1.15mm |
Length | 12.5mm |
Width | 6.1mm |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |