Toshiba 74VHCT573AFT 8bit-Bit Octal D Type Latch, Transparent D Type, 20-Pin TSSOP

  • RS Stock No. 171-3368
  • Mfr. Part No. 74VHCT573AFT
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The 74VHCT573A is an advanced high speed CMOS OCTAL LATCH with 3-STATE OUTPUT fabricated with silicon gateC2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a latch enable input (LE) and an output enable input (OE).When the OE input is high, the eight outputs are in a high impedance state. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.

Wide operating temperature range: Topr = -40 to 125 
High speed: Propagation delay time = 7.7 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Compatible with TTL inputs: VIL = 0.8 V (max)VIH = 2.0 V (min)
Power down protection is provided on all inputs and outputs.
Balanced propagation delays: tPLH ≈ tPHL
Low noise: VOLP = 1.5 V (max)
Pin and function compatible with the 74 series (74ACT/HCT/AHCT etc.) 573 type.

Specifications
Attribute Value
Logic Family 74VHC
Latch Mode Transparent
Latching Element D Type
Number of Bits 8bit
Number of Elements per Chip 19
Number of Channels per Chip 8
Polarity Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 1mm
Height 1mm
Length 6.5mm
Width 4.4mm
Maximum Operating Supply Voltage 5.5 V
Automotive Standard AEC-Q100
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Temporarily out of stock - back order for despatch 05/03/2021, delivery within 6 working days from desptach date
Price Each (On a Reel of 2500)
Was PHP5.898
PHP 5.492
(exc. VAT)
PHP 6.151
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP5.492
PHP13,730.00
*price indicative
Related Products
Low-Voltage BiCMOS Technology LogicOperating Voltage 2.7 to 3.6Compatibility: ...
Description:
Low-Voltage BiCMOS Technology LogicOperating Voltage 2.7 to 3.6Compatibility: Input LVTTL/TTL, Output LVTTL.
The 74LVC573A consists of eight D-type transparent latches, ...
Description:
The 74LVC573A consists of eight D-type transparent latches, featuring separate D-type inputs for each latch and 3-state true outputs for bus-oriented applications. A Latch Enable (LE) input and an Output Enable (OE) input are common to all internal latches. When ...
A range of NXP Flip-Flops and Latches from ...
Description:
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
The 74HC573, 74HCT573 is an 8-bit D-type transparent ...
Description:
The 74HC573, 74HCT573 is an 8-bit D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are ...