- RS Stock No.:
- 168-9605
- Mfr. Part No.:
- HEF4043BT,652
- Manufacturer:
- Nexperia
Available for back order.
Added
Price Each (In a Tube of 50)
PHP23.742
(exc. VAT)
PHP26.591
(inc. VAT)
Units | Per Unit | Per Tube* |
50 + | PHP23.742 | PHP1,187.10 |
*price indicative |
- RS Stock No.:
- 168-9605
- Mfr. Part No.:
- HEF4043BT,652
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Flip-Flops & Latches, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Latch Mode | Transparent |
Latching Element | SR Type |
Number of Bits | 4 |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.45mm |
Height | 1.45mm |
Length | 10mm |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 15 V |
Minimum Operating Supply Voltage | 3 V |