- RS Stock No.:
- 163-0596
- Mfr. Part No.:
- MC74HC259ADR2G
- Manufacturer:
- onsemi
- RS Stock No.:
- 163-0596
- Mfr. Part No.:
- MC74HC259ADR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Addressable |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Yes |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |