- RS Stock No.:
- 163-0543
- Mfr. Part No.:
- MC14515BDWR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 1000)
PHP88.077
(exc. VAT)
PHP98.646
(inc. VAT)
Units | Per Unit | Per Reel* |
1000 + | PHP88.077 | PHP88,077.00 |
*price indicative |
- RS Stock No.:
- 163-0543
- Mfr. Part No.:
- MC14515BDWR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
4000 Series Flip-Flops & Latches, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Latch Mode | Transparent |
Latching Element | SR Type |
Number of Bits | 4bit |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Dimensions | 15.54 x 7.6 x 2.36mm |
Height | 2.36mm |
Length | 15.54mm |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 18 V |
Width | 7.6mm |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 3 |