- RS Stock No.:
- 310-638
- Mfr. Part No.:
- TPIC6259N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 310-638
- Mfr. Part No.:
- TPIC6259N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Power Logic, Texas Instruments
Specifications
Attribute | Value |
---|---|
Latch Mode | Addressable |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | Open Drain |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Set/Reset | Yes |
Dimensions | 24.33 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 24.33mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 6.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |