Toshiba 74LCX373FT 8bit-Bit Octal D Type Latch, Transparent D Type, CMOS, 20-Pin TSSOP
Temporarily out of stock - back order for despatch 14/07/2021, delivery within 5 working days from despatch date
Added
- RS Stock No.:
- 171-3300
- Mfr. Part No.:
- 74LCX373FT
- Manufacturer:
- Toshiba
units | Per Unit | Per Reel* |
2500 + | PHP15.965 | PHP39,912.50 |
*price indicative |
Attribute | Value |
Logic Family | 74LCX |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Elements per Chip | 19 |
Number of Bits | 8bit |
Number of Channels per Chip | 8 |
Output Type | CMOS |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1mm |
Height | 1mm |
Length | 6.5mm |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Maximum Operating Supply Voltage | 3.6 V |