Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Laser Modules & Components
Laser Drivers
Analog Devices ADN2830ACPZ32 Laser Diode Driver 32 LFCSP EP
RS Stock No.:
158-1975
Mfr. Part No.:
ADN2830ACPZ32
Manufacturer:
Analog Devices
This image is representative of the product range
View all Laser Drivers
Discontinued product
RS Stock No.:
158-1975
Mfr. Part No.:
ADN2830ACPZ32
Manufacturer:
Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IE
Laser Drivers
Laser Drivers, Analog Devices
Attribute
Value
Dimensions
5 x 5mm
Package Type
LFCSP EP
Number of Pins
32
Length
5mm
Width
5mm