- RS Stock No.:
- 179-6993
- Mfr. Part No.:
- LNCQ28MS01WW
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 179-6993
- Mfr. Part No.:
- LNCQ28MS01WW
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
LNCQ28MS01WW is a MOCVD fabricated 660nm band wavelength laser diode with multi quantum well structure, using TO-56 CAN package to ensure versatile use.
Wavelength: 661 nm (typ.)
High output power and temperature: 100 mW, Max+85°C (CW)
300 mW, Max+85°C (pulse)
350 mW, Max+75°C (pulse)
Package: TO-56 CAN
With photo diode(PD)
Applications
Optical disk drive
Sensing
Analysis
Measurement
Agriculture
Other industrial use
High output power and temperature: 100 mW, Max+85°C (CW)
300 mW, Max+85°C (pulse)
350 mW, Max+75°C (pulse)
Package: TO-56 CAN
With photo diode(PD)
Applications
Optical disk drive
Sensing
Analysis
Measurement
Agriculture
Other industrial use
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 661nm |
Optical Output Power | 100mW |
Number of Pins | 3 |
Mounting Type | Through Hole |
Laser Colour | Red |
Perpendicular Beam Divergence FWHM | 19.5° |
Parallel Beam Divergence FWHM | 13° |
Maximum Operating Current | 165mA |
Dimensions | 5.6 Dia. x 3.95mm |
Width | 5.6 Dia.mm |
Height | 3.95mm |
Diameter | 5.6mm |
Minimum Supply Voltage | 2V |
Supply Voltage Range | 2 → 3 V |
Package Type | TO-56 |
Maximum Supply Voltage | 3V |
Reverse Voltage | 5V |
Series | LNC |