- RS Stock No.:
- 181-1183
- Mfr. Part No.:
- 602818
- Manufacturer:
- Wenger
Discontinued product
- RS Stock No.:
- 181-1183
- Mfr. Part No.:
- 602818
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This double flapover 16" laptop business case with tablet pocket combines style and up to date functionality. The RFID protection pocket keeps your data safe throughout your business journey.
Quik Pocket provides easy access to items you need most frequently
RFID protection pocket
Triple protect padded compartment protects up to a 16" laptop
Lockable zippers
Detachable shoulder strap
Dedicated 12" tablet pocket
RFID protection pocket
Triple protect padded compartment protects up to a 16" laptop
Lockable zippers
Detachable shoulder strap
Dedicated 12" tablet pocket
Specifications
Attribute | Value |
---|---|
Style | Briefcase |
Maximum Screen Size | 16in |
Colour | Grey |
Material | PET |
External Dimensions | 180 x 300 x 480mm |
Weight | 800g |
External Depth | 480mm |
External Width | 180mm |
External Height | 300mm |