- RS Stock No.:
- 181-1176
- Mfr. Part No.:
- 602806
- Manufacturer:
- Wenger
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-1176
- Mfr. Part No.:
- 602806
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
Product Details
The Skyport is a modern business backpack with RFID protection and shock absorbing shoulder straps.
Side access Triple Protect padded 16" laptop pocket with dedicated 12'' tablet pocket
Essentials organizer with RFID blocking pocket
Airflow back padding with molded air channels
CaseBase Stabilizing Platform keeps the bag standing upright
Shock absorbing shoulder straps
Pass-Thru grab handle slides over the handle system of wheeled luggage for easy travel
Essentials organizer with RFID blocking pocket
Airflow back padding with molded air channels
CaseBase Stabilizing Platform keeps the bag standing upright
Shock absorbing shoulder straps
Pass-Thru grab handle slides over the handle system of wheeled luggage for easy travel
Specifications
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 16in |
Colour | Black |
Material | PET |
External Dimensions | 280 x 460 x 310mm |
Weight | 900g |
External Depth | 310mm |
External Width | 280mm |
External Height | 460mm |