- RS Stock No.:
- 182-3847
- Mfr. Part No.:
- 971
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 182-3847
- Mfr. Part No.:
- 971
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M™ Ultra Durable Floor Marking Tape 971, White, 50 mm x 33 m
3M™ Ultra Durable Floor Marking Tape 971 is comprised of a Polylactic Acid (PLA) backing with a rubber adhesive. The tough, thick PLA backing resists pallet drag and high forklift traffic. This tape is designed for long-term floor marking, yet can still come up clean, in one piece, after several years on the floor.
Features and Benefits
Specially designed to withstand heavy traffic areas, with colours that remain vivid even when exposed to heavy abrasion such as scuffing from pallets and heavy equipment
The thick, tough backing resists curling which can cause edge lift and reduce the life of a floor marking tape
Strong bond to floors but also promotes one-piece clean removal, even after extended use
Easy-release liner for easy positioning before adhering to the floor
Bright colours for high visibility
Resists moisture and many chemicals
The thick, tough backing resists curling which can cause edge lift and reduce the life of a floor marking tape
Strong bond to floors but also promotes one-piece clean removal, even after extended use
Easy-release liner for easy positioning before adhering to the floor
Bright colours for high visibility
Resists moisture and many chemicals
3M™ Ultra Durable Floor Marking Tape 971 is designed to withstand heavy traffic areas, with colours that remain vivid even when exposed to heavy abrasion such as scuffing from pallets and heavy equipment.
Applications
Designed for long-term floor marking and engineered for heavy traffic and tough conditions such as scuffing from pallets and heavy equipment.
3M™ Ultra Durable Floor Marking Tape 971 is designed to withstand heavy traffic areas, with colours that remain vivid even when exposed to heavy abrasion such as scuffing from pallets and heavy equipment.
FAQ's
To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.
What is the shelf life of this tape?
To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Tape Type | Lane Marking Tape |
Width | 50mm |
Length | 33m |
Thickness | 0.8mm |
Model Number | 971 |