Molex Network Interface for DeviceNet Master/Slave

  • RS Stock No. 180-5661
  • Mfr. Part No. 1120760002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex Network Interface

The Molex network interface has SST DN4 High-Speed USB adapter for DeviceNet Master/slave. It has 5-pin to 312 sealed Micro-connector-DLL-Control.

Features and Benefits

• Operating temperature ranges from 0°C and 60°C
• I/O control

Certifications

• UL listed
• cUL listed
• CE approved
• IP 20 rating
• IEC 616-1

Specifications
Attribute Value
Accessory Type Network Interface
For Use With DeviceNet Master/Slave
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 133,575.75
(exc. VAT)
PHP 149,604.84
(inc. VAT)
units
Per Unit
1 +
PHP133,575.75
Related Products
EA-IF-U1 USB INTERFACE. Can be retrofitted, simple to ...
Description:
EA-IF-U1 USB INTERFACE. Can be retrofitted, simple to install using plug and playSimple configuration via setup menu on the deviceGateway function with 2 cards (PSI 9000)Simple networking of different devicesMaster-slave mode supportShare-bus mode supportGalvanic isolation up to 2000 V.
IntelliTone™ digital signal locating technology is the smarter, ...
Description:
IntelliTone™ digital signal locating technology is the smarter, faster way to locate all hidden and hard-to-find cables. LED and audio indicators simplify cable isolation. Works with all industry-standard tone generators. Rejects noise and false signals using IntelliTone™ digital signal technology ...
Replacing multiple tools for testing and troubleshooting audio, ...
Description:
Replacing multiple tools for testing and troubleshooting audio, data and coax wiring, the CableIQ is ideal for residential cabling systems. The wiremap adapter doubles as a protective cap, whilst the protective boot makes this cable tester sleek and durable. A ...
SIMATIC S7-300 - CPU314C-2 PtP - CPU for ...
Description:
SIMATIC S7-300 - CPU314C-2 PtP - CPU for installations with high requirements in terms of processing power and response time. MPI interface onboardPoint to point link interface ( RS-422, RS-485)Technological functions: Counting, Closed loop control, Frequency measurement, Pulse width modulation, ...