- RS Stock No.:
- 223-1753
- Mfr. Part No.:
- SM51108PEL
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 223-1753
- Mfr. Part No.:
- SM51108PEL
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bourns Electronics Base-Tx VoIP Transformer (PoE) Modules works with an -40 °C to +85 °C operating temperature.
Surface mounting type
-1.1db insertion loss
-1.1db insertion loss
Specifications
Attribute | Value |
---|---|
Insertion Loss | -1.1dB |
Mounting Type | Surface Mount |
Dimensions | 12.8 x 6.9 x 5.65mm |
Depth | 5.65mm |