- RS Stock No.:
- 660-0063
- Mfr. Part No.:
- 50055
- Manufacturer:
- Moflash
Discontinued product
- RS Stock No.:
- 660-0063
- Mfr. Part No.:
- 50055
- Manufacturer:
- Moflash
Technical data sheets
Legislation and Compliance
Product Details
Rotating Beacon
DIN 3 point fixings
Optional M20 conduit knockout
Supplied with 60W bulbs
Optional M20 conduit knockout
Supplied with 60W bulbs
Note
Lens must be ordered separately (typical stock no. 286-9003)
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Clear |
Bulb Type | Incandescent |
Lamp Base | E14/SES |
Voltage Rating | 110 V |