- RS Stock No.:
- 124-5850
- Mfr. Part No.:
- MobileLabeller
- Manufacturer:
- Dymo
Discontinued product
- RS Stock No.:
- 124-5850
- Mfr. Part No.:
- MobileLabeller
- Manufacturer:
- Dymo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DYMO MobiileLabeller
Dymo MobileLabeller allows you to create custom labels from your smartphone, tablet, Mac or Windows using the free Dymo Connect app. Bluetooth connectivity provides fast setup. With features like spellcheck, voice to text, and wide variety of fonts enable the fast creation of labels up to 24 mm wide
Bluetooth connectivity allows for quick, seamless setup with smartphone or tablet
Free Dymo Connect Mobile app works with iOS or Android smartphones for an intuitive labelling experience
Designs labels using borders, styles and the most popular Google and Apple font libraries
Compatible with D1 labels in the widths of 6 mm, 9 mm, 12 mm, 19 mm and 24 mm
Dymo Connect features spellcheck and voice-to-text help reduce errors and save time
Rechargeable battery included - no AA batteries required
Free Dymo Connect Mobile app works with iOS or Android smartphones for an intuitive labelling experience
Designs labels using borders, styles and the most popular Google and Apple font libraries
Compatible with D1 labels in the widths of 6 mm, 9 mm, 12 mm, 19 mm and 24 mm
Dymo Connect features spellcheck and voice-to-text help reduce errors and save time
Rechargeable battery included - no AA batteries required
Supplied with
Dymo MobileLabeller
D1 starter label cassette (24 mm x 3 m black on white)
Ac adapter
USB cable
Rechargeable lithium ion battery
Quick Start Guide
D1 starter label cassette (24 mm x 3 m black on white)
Ac adapter
USB cable
Rechargeable lithium ion battery
Quick Start Guide
Dymo Desktop
Specifications
Attribute | Value |
---|---|
Model | MobileLabeller |
Application | Office |
Maximum Label Width | 24mm |
Handheld | Yes |
Keyboard | No |
Plug Type | Type C - European Plug |
Resolution | 300dpi |
Wireless | Yes |
Connection Port | USB |