- RS Stock No.:
- 878-0776
- Mfr. Part No.:
- 96BB2-056-F
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0776
- Mfr. Part No.:
- 96BB2-056-F
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Keypad Layout | 4 x 4 |
Membrane Operation | Yes |
Number of Keys | 16 |
Keypad Output | Matrix |
Case Material | ABS, Cycolac FR15 |
Case Colour | Black |
Mechanical Life Per Key | 1000000Operations |
Contact Material | Phosphor Bronze |
Actuator Colour | White |
Actuator Material | Silicone Rubber |
Depth Behind Panel | 5.1mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 80°C |
Operating Temperature Range | -30 → +80°C |
Voltage Rating | 12V dc |