- RS Stock No.:
- 877-8679
- Mfr. Part No.:
- 87CC3-201
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8679
- Mfr. Part No.:
- 87CC3-201
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Grayhill 87 Series Modular Keypads
The 87 series modular keyboards have a low profile and plug into any printed circuit board from a 1/32nd to 1/8th thickness. Users can build a custom keyboard with identical button spacings no matter how they are stacked, always maintaining a 0.5 inch button centre. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability. These modules are unsealed and the snap-dome contacts provide positive feedback helping the user to be fully aware when a button has been pushed or not.
Features:
1, 2, 3, 4, 5 and 6 button individual key switches
12 and 16 button keypads
Maintain 0.5 inch button centres
Up to 3,000,000 operations per button
Low profile design
1, 2, 3, 4, 5 and 6 button individual key switches
12 and 16 button keypads
Maintain 0.5 inch button centres
Up to 3,000,000 operations per button
Low profile design
Specifications
Attribute | Value |
---|---|
Keypad Layout | 1 Position |
Number of Keys | 1 |
Case Material | ABS Polycarbonate |
Case Colour | Black |
Mechanical Life Per Key | 3000000Operations |
Contact Material | Phosphor Bronze |
Actuator Colour | White |
Actuator Material | ABS Plastic |
Depth Behind Panel | 8.9mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +80°C |
Maximum Operating Temperature | +80°C |
Voltage Rating | 24V dc |