- RS Stock No.:
- 146-3804
- Mfr. Part No.:
- JK-A0100GB-0
- Manufacturer:
- Cherry
Discontinued product
- RS Stock No.:
- 146-3804
- Mfr. Part No.:
- JK-A0100GB-0
- Manufacturer:
- Cherry
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lasting reliability. Timeless elegance. Intelligent concept. CHERRY KC 1000 SC combines the benefits of a classic CHERRY office keyboard with the security-related requirements of a security keyboard.
Smart, wired security keyboard with integrated chip card terminal
Secure PIN entry
PC/SC smartcard reader
Protocols: T=0, T=1, S=8, S=9, S=10
EMV 2000 Level 1 approved
CCID compatible
Reading/writing ISO 7816 compliant smartcards
Flat design, low smart card contacting unit
Satisfies requirements defined by FIPS-201
German version with DIN/GS compliant layout
Driver support for Windows/MacOS-X/Linux
One-handed operation of smart card module
German version complies with BGI 650 guidance for ergonomics
Awarded the "Blaue Engel" environmental seal
Secure PIN entry
PC/SC smartcard reader
Protocols: T=0, T=1, S=8, S=9, S=10
EMV 2000 Level 1 approved
CCID compatible
Reading/writing ISO 7816 compliant smartcards
Flat design, low smart card contacting unit
Satisfies requirements defined by FIPS-201
German version with DIN/GS compliant layout
Driver support for Windows/MacOS-X/Linux
One-handed operation of smart card module
German version complies with BGI 650 guidance for ergonomics
Awarded the "Blaue Engel" environmental seal
Specifications
Attribute | Value |
---|---|
Wired/Wireless | Wired |
Model | KC1000 SC |
Connection Type | USB |
Keyboard Layout | QWERTY (UK) |
Colour | Grey |
Built-In USB Hub | No |
Dimensions | 458 x 188 x 46mm |
Height | 46mm |
Width | 458mm |
Depth | 188mm |
Multimedia Keys | Yes |
Normal Keys | 105 + 4 (Hot Keys) |