- RS Stock No.:
- 832-5815
- Mfr. Part No.:
- CW4S-2E10
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 832-5815
- Mfr. Part No.:
- CW4S-2E10
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec CW Series Switches and Pilot Devices
The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.
Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Selector Switch Type | Selector Switch Complete Unit |
Contact Configuration | 1NO |
IP Rating | IP65 |
Angle of Throw | 90° |
Maximum Current | 10A |
Series | IDEC CW |
Cutout Diameter | 22mm |
Terminal Type | Screw |
Illuminated | No |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Switch Actuation | Latching |