- RS Stock No.:
- 237-5011
- Mfr. Part No.:
- 1SFA611213R3006
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP1,118.34
(exc. VAT)
PHP1,252.54
(inc. VAT)
Units | Per Unit |
1 + | PHP1,118.34 |
- RS Stock No.:
- 237-5011
- Mfr. Part No.:
- 1SFA611213R3006
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABB M3SS4 series is the 3-position,non- illuminated, maintained function modular selector switch. The colour of the selector switch is the black and the selector switch have long handle actuator.
Front IP66
Bezel material is chrome metal
Bezel material is chrome metal
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Cutout Diameter | 22.5mm |
Actuator Type | Handle |
Switch Actuation | Maintained |
Series | M3SS4 |