- RS Stock No.:
- 237-5000
- Mfr. Part No.:
- 1SFA611210R1102 M3SS1-11G
- Manufacturer:
- ABB
- RS Stock No.:
- 237-5000
- Mfr. Part No.:
- 1SFA611210R1102 M3SS1-11G
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABB Selector Switch Head, Illuminated Type, Black Plastic Bezel Material - M3SS1 Series - 1SFA611210R1102 M3SS1-11G
Take charge of your electrical circuits with this green selector switch head from ABB. By turning its handle, you can choose from one of three positions that will either close a circuit or stop the flow of power altogether. This means you can control several actions with a single switch for versatility. The handy device has a maintained function, meaning it stays in place when rotated to a new position, keeping an attached machine working until you reset the switch.
Features & Benefits
IP66 rating on the front for total dust protection and resistance to high-pressure water jets from any direction
Low weight of 24g, so it won't put pressure on your mounting surface
Space-saving dimensions of 48 (W) x 30 (H) x 50mm (D) for use in compact setups
Low weight of 24g, so it won't put pressure on your mounting surface
Space-saving dimensions of 48 (W) x 30 (H) x 50mm (D) for use in compact setups
Applications
Building and public works
Lighting control systems
Automotive industry
Lighting control systems
Automotive industry
Can I use this unit in challenging conditions?
Yes, you can. This selector switch head has a broad operating temperature range between -25°C and +70°C, so it can handle the heat in harsh industrial settings.
Specifications
Attribute | Value |
---|---|
Actuator Colour | Green |
Illuminated | Yes |
Number of Positions | 3 |
Cutout Diameter | 22.5mm |
Actuator Type | Short Handle |
Switch Actuation | Maintained |
Series | M3SS1 |
IP Rating | IP66 |