- RS Stock No.:
- 237-4985
- Mfr. Part No.:
- 1SFA611200R1101 M2SS1-11R
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP985.58
(exc. VAT)
PHP1,103.85
(inc. VAT)
Units | Per Unit |
1 + | PHP985.58 |
- RS Stock No.:
- 237-4985
- Mfr. Part No.:
- 1SFA611200R1101 M2SS1-11R
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABB M2SS1 series is the 2-position, illuminated, maintained function modular selector switch. The colour of the selector switch is the red and the selector switch have short handle actuator.
Front IP66
Bezel material is black plastic
Mechanical durability 0.5 million
Bezel material is black plastic
Mechanical durability 0.5 million
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Cutout Diameter | 22.5mm |
Actuator Type | Short Handle |
Switch Actuation | Maintained |
Series | M2SS1 |