- RS Stock No.:
- 215-7713
- Mfr. Part No.:
- A22NZ-2MM-NAA
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP595.59
(exc. VAT)
PHP667.06
(inc. VAT)
Units | Per Unit |
1 + | PHP595.59 |
- RS Stock No.:
- 215-7713
- Mfr. Part No.:
- A22NZ-2MM-NAA
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron A22NZ series consists of selector operation units for A22 series, used for inventory management as a maintenance part. The line-up comprises of plastic operation, brushed metal operation & metal operation units, which are then mounted on mounting collar and that goes with non-lighted models or lighted models configurations. It comes in various shapes, forms and colours.
The operation units are compact in size
The operation units comes with IP66 degree of protection
The operation units comes with IP66 degree of protection
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Number of Positions | 2 |
Cutout Diameter | 22mm |
Switch Actuation | Manual Return |
Series | A22NZ |