- RS Stock No.:
- 214-7790
- Mfr. Part No.:
- A22NZ-3BM-TYA
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 08/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP478.27
(exc. VAT)
PHP535.66
(inc. VAT)
Units | Per Unit |
1 + | PHP478.27 |
- RS Stock No.:
- 214-7790
- Mfr. Part No.:
- A22NZ-3BM-TYA
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron A22NZ manually controlled selector comes in 3 positions with plastic bezel and is yellow in colour.
Compact Design
Safety Improvements
Safety Improvements
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Number of Positions | 3 |
Cutout Diameter | 22mm |
Switch Actuation | Manual Return |
Series | A22N |