- RS Stock No.:
- 918-5961
- Manufacturer:
- RS PRO
- RS Stock No.:
- 918-5961
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Orange Men Hi-Vis Jacket, L
Looking for a jacket to keep you visible and warm while working in adverse weather conditions? This RS PRO high-visibility bomber jacket is padded and lined to provide protection from the cold.
The storm flap guards your neck against rain and wind while taped seams and a detachable hood add additional waterproofing so you stay dry whatever the weather. This jackets light design allows for easy movement, meaning you can perform manual work while wearing it. It features two pockets to carry small items and a special pocket to safely store your smartphone. The garment is stain-resistant which makes it easy to clean.
This all-weather jacket complies with the requirements set by the GO-RT 3279 standard so it's highly visible and makes sure outdoor workers remain safe. It's also a certified Class 3 garment according to the EN ISO 20471 standard as it covers the torso and has full-length sleeves, adding further protection. The product is suitable for jobs where high visibility is important like railway work.
The storm flap guards your neck against rain and wind while taped seams and a detachable hood add additional waterproofing so you stay dry whatever the weather. This jackets light design allows for easy movement, meaning you can perform manual work while wearing it. It features two pockets to carry small items and a special pocket to safely store your smartphone. The garment is stain-resistant which makes it easy to clean.
This all-weather jacket complies with the requirements set by the GO-RT 3279 standard so it's highly visible and makes sure outdoor workers remain safe. It's also a certified Class 3 garment according to the EN ISO 20471 standard as it covers the torso and has full-length sleeves, adding further protection. The product is suitable for jobs where high visibility is important like railway work.
Features and Benefits
• Orange colour
• For men
• Hi-vis
• Hooded
• PET lining material
• Waterproof material properties
• Polyester outer material
• L size
• For men
• Hi-vis
• Hooded
• PET lining material
• Waterproof material properties
• Polyester outer material
• L size
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Orange |
Clothing Type | Bomber Jacket |
Gender | Men |
Hooded | Yes |
Material Properties | Waterproof |
Lining Material | PET |
Outer Material | Polyester |