- RS Stock No.:
- 872-0005
- Mfr. Part No.:
- SA7004 L
- Manufacturer:
- Dickies
Discontinued product
Alternative
- RS Stock No.:
- 872-0005
- Mfr. Part No.:
- SA7004 L
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
High Visibility Two Tone Parka
This two-tone parka from Dickies complies with EN471 standards for high-visibility work wear and also offers Class 3 Level 1 protection according to EN343:2003+A1:2007 standard for protection against rain, snow, fog and soil moisture.
Waterproof jacket featuring stitched and welded seams for high protection from moisture
Taped seams and an internal chest pocket
Concealed hood and concealed knitted cuffs for warmth and comfort
Full length storm flap for added protection
Taped seams and an internal chest pocket
Concealed hood and concealed knitted cuffs for warmth and comfort
Full length storm flap for added protection
Standards
Yellow – EN471:2003+A1:2007 Class 3 Level 2; EN343:2003+A1:2007 Class 3 Level 1
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Yellow |
Gender | Men |
Hooded | Yes |
Material Properties | Waterproof |
Lining Material | PET |
Outer Material | Polyester |