- RS Stock No.:
- 184-7561
- Mfr. Part No.:
- 45120404004
- Manufacturer:
- Snickers
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP7,913.19
(exc. VAT)
PHP8,862.77
(inc. VAT)
Units | Per Unit |
1 + | PHP7,913.19 |
- RS Stock No.:
- 184-7561
- Mfr. Part No.:
- 45120404004
- Manufacturer:
- Snickers
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Stay warm without compromising freedom of movement by adding a vest. This comfortable vest can be worn both as a mid or outer layer. It features 37.5® insulation and has side panels in stretch material for added flexibility. A great, warming garment to have close when the cold sets in.
37.5® insulation
Side panels in stretch for comfort and flexibility
High collar for wind protection
Dropped back
Chest pocket with space for profiling
Material Main : 100% Polyamide Isolation : 100% 37.5® Polyester Contrast : 90% Polyester 10% Elastane
Side panels in stretch for comfort and flexibility
High collar for wind protection
Dropped back
Chest pocket with space for profiling
Material Main : 100% Polyamide Isolation : 100% 37.5® Polyester Contrast : 90% Polyester 10% Elastane
Specifications
Attribute | Value |
---|---|
Size | S |
Clothing Type | Body warmer |
Material Properties | Water Repellent |
Closure Type | Zipper |
Outer Material | Polyamide |
Colour | Black |