- RS Stock No.:
- 876-8596
- Mfr. Part No.:
- MDSL2A
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 876-8596
- Mfr. Part No.:
- MDSL2A
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft Panel Mount Plugs and Sockets
Brought to you by Switchcraft, a selection of miniature panel mount jack plugs and jack sockets commonly used in headphone applications. A sturdy and robust design, these jacks ensure that your application performs to the highest standard. All models are highly reliable and excellent quality.
The Switchcraft selection of Panel Mount Plugs and Sockets includes:
850 Solders readily for optimum electrical connection
851 Integral threaded collar to prevent accidental disconnect, mates with the TR2A panel socket
TR2A Can be wired for open or closed circuit operation
MDSL2A/MDSL2ARA Insulated box construction
850 Solders readily for optimum electrical connection
851 Integral threaded collar to prevent accidental disconnect, mates with the TR2A panel socket
TR2A Can be wired for open or closed circuit operation
MDSL2A/MDSL2ARA Insulated box construction
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 2.5 mm |
Mounting Type | Chassis Mount, Panel Mount |
Type | Mono |
Body Orientation | Straight |
Contact Plating | Nickel |
Current Rating | 125A |
Voltage Rating | 125 V ac |
Contact Material | Copper Alloy |
No of Poles/ Way | 2 |