- RS Stock No.:
- 179-2858
- Manufacturer:
- RS PRO
Available for back order.
Added
Price Each
PHP252.36
(exc. VAT)
PHP282.64
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP252.36 |
10 - 24 | PHP244.80 |
25 - 49 | PHP237.47 |
50 + | PHP230.34 |
- RS Stock No.:
- 179-2858
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO terminal Adapter has voltage rating of 12 VDC and current rating of 5 A and it comes with cable mounted type male plug.
Operating temperature: -40°C to 105°C
No of Poles/ Way: 2
No of Poles/ Way: 2
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 12 V dc |
Mounting Type | Cable Mount |
Series | CLB-JL |