- RS Stock No.:
- 216-5974
- Mfr. Part No.:
- 5TE1340
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 216-5974
- Mfr. Part No.:
- 5TE1340
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens SENTRON series 5TE switch disconnector transparent has operating current of 200A and operating voltage of 690V . It is use for switch disconnector and maintenance/repair switch.
It consist three poles
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 200A |
Fuse Current Rating | 200A |
Enclosed/Not Enclosed | Enclosed |
Mounting Type | DIN Rail |
Range | SENTRON |
Series | 5TE |
Throw Configuration | Single Throw |
Terminal Type | Screw |