Artesyn Embedded Technologies ASA 6W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series

6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out

Note

Operating temperature is without derating.

Standards

UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark

Approvals

UL, cUL, CE

Specifications
Attribute Value
Output Voltage 15V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5kV dc
Power Rating 6W
Output Current 400mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 81%
Package DIP
Minimum Temperature -40°C
Load Regulation ±0.5%
Maximum Temperature +71°C
Series ASA
Depth 10.16mm
Length 31.75mm
Temporarily out of stock - back order for despatch when stock is available
Price Each
PHP 1,237.61
(exc. VAT)
PHP 1,386.12
(inc. VAT)
units
Per Unit
1 - 4
PHP1,237.61
5 - 9
PHP1,175.72
10 - 19
PHP1,077.14
20 - 49
PHP994.75
50 +
PHP923.61
Packaging Options:
Related Products
The ASA series of 6 W isolated DC-DC ...
Description:
The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and ...
Description:
Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input ...
10W regulated, single output isolated DC-DC converter with ...
Description:
10W regulated, single output isolated DC-DC converter with a wide 2:1 input range and a 1.25in x 0.8in package. Wide 2:1 input voltage rangeRegulated outputs1.5kV input / output isolationBuilt-in filter meets EN 55022, Class A, without external componentsUnder voltage lockout, ...
15W regulated, isolated DC-DC converter with a wide ...
Description:
15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs. Ultra-wide 4:1 input voltage rangeRegulated outputs1.5kV input / output isolationBuilt-in filter meets ...