MPN

Recom RAM 1W Isolated DC-DC Converter Surface Mount, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc Medical

This image is representative of the product range


Temporarily out of stock - back order for despatch 06/05/2021, delivery within 6 working days from desptach date
Add to Basket

Price Each

PHP701.71

(exc. VAT)

PHP785.92

(inc. VAT)

units

Added

RS Stock No.:
760-4713
Mfr. Part No.:
RAM-0505S
Manufacturer:
Recom
COO (Country of Origin):
TW
unitsPer Unit
1 - 4PHP701.71
5 - 9PHP649.35
10 - 24PHP637.51
25 - 49PHP613.39
50 +PHP596.20

Recom ECONOLINE 1W SMD Unregulated Medical Isolated DC/DC Converter - RAM Series




Note

Standards

AttributeValue
Output Voltage5V dc
Input Voltage Range4.5 → 5.5 V dc
Input Voltage Nominal5 V dc
Isolation Voltage3kV dc
Power Rating1W
Output Current200mA
Mounting TypeSurface Mount
Number of Outputs1
Medical ApprovedYes
PackageSMD
Load Regulation15%
Minimum Temperature-40°C
Maximum Temperature+100°C
Length18mm
Depth6.7mm
SeriesRAM