MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

RS PRO 1W Isolated DC-DC Converter PCB, Voltage in 10.8 → 13.2 V dc, Voltage out 24V dc, Railway Approved

RS Stock No.:
223-3699
Manufacturer:
RS PRO
RS PRO

25 In Global stock for delivery within 14 working days
Add to Basket
units

Added

Price Each

PHP162.48

(exc. VAT)

PHP181.98

(inc. VAT)

unitsPer Unit
1 - 4PHP162.48
5 - 9PHP155.06
10 +PHP151.35
RS Stock No.:
223-3699
Manufacturer:
RS PRO
COO (Country of Origin):
CN

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
CN

Product Details

RS PRO 1W Isolated DC-DC Converter - PCB Mount



Why would you choose these converters?



Features and Benefits



RS PRO 1W Isolated DC-DC Converter Variants - Input Voltage 12V



Applications



Standards


Specifications

AttributeValue
Output Voltage24V dc
Input Voltage Range10.8 → 13.2 V dc
Input Voltage Nominal12 V dc
Isolation Voltage3kV
Power Rating1W
Mounting TypePCB
Medical ApprovedNo
Railway ApprovedYes
SeriesF1224S
25 In Global stock for delivery within 14 working days
Add to Basket
units

Added

Price Each

PHP162.48

(exc. VAT)

PHP181.98

(inc. VAT)

unitsPer Unit
1 - 4PHP162.48
5 - 9PHP155.06
10 +PHP151.35