Artesyn AEE15W-M 15W Isolated DC-DC Converter Through Hole, Voltage in 36 → 75 V dc, Voltage out 15V dc Medical

  • RS Stock No. 174-3963
  • Mfr. Part No. AEE01C48-M
  • Manufacturer Artesyn
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Artesyn Isolated DC-DC Converter

The Artesyn is a 15W isolated DC-DC converter belongs to the AEE15W-M series. This converter is mounted through-holes. It has an input voltage range from 36V to 75V and the output voltage is 15VDC. It allows nominal voltage for medical applications with 4200VAC reinforced insulation. This product comes in a compact 2in x 1in industry-standard package. This DC-DC converter has a conversion range of 2:1 and fully regulated output voltage regulation. It has an electrical barrier between input and output to improve safety.

Features and Benefits

• Encapsulated
• Single and dual output
• Ripple noise 150mV
• Efficiency up to 89%
• Operating temperature ranges between -40°C and 85°C
• Insulation rated for 300VAC
• Low leakage current <5μA
• OCP, OVP, OTP protection
• Remote ON/OFF
• 1in x 2in DIP package
• 3-year warranty

Applications

• Telecommunication equipment
• Industrial equipment
• Consumer electronics

Certifications

• UL approved
• CE certified

Specifications
Attribute Value
Output Voltage 15V dc
Input Voltage Range 36 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 4.2kV dc
Power Rating 15W
Output Current 1A
Mounting Type Through Hole
Number of Outputs 1
Medical Approved Yes
Efficiency 89%
Package 2 in x 1 in Case
Load Regulation 1%
Minimum Temperature -40°C
Maximum Temperature +80°C
Series AEE15W-M
Standards Met ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A
Depth 12mm
Width 25.4mm
Length 50.8mm
Temporarily out of stock - back order for despatch 06/10/2020, delivery within 5 working days from desptach date
Price Each
PHP 2,738.00
(exc. VAT)
PHP 3,066.56
(inc. VAT)
units
Per Unit
1 - 4
PHP2,738.00
5 - 9
PHP2,656.00
10 - 24
PHP2,601.00
25 - 49
PHP2,519.00
50 +
PHP2,409.00
Packaging Options:
Related Products
15W single output regulated isolated high performance DC-DC ...
Description:
15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and a wide input voltage range. These high performance DC-DC converter modules have a high efficiency enabling an operating temperature range of -40°c to ...
XP Power ITW series of DC-DC Converters provide ...
Description:
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter. Features and BenefitsSingle & ...
The ASA series of 6 W isolated DC-DC ...
Description:
The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and ...
The JCA 2/3 series from XP Power offers ...
Description:
The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out ...