TRACOPOWER TEC 3WI 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out ±12V dc

  • RS Stock No. 174-2364
  • Mfr. Part No. TEC 3-4822WI
  • Manufacturer TRACOPOWER
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package
I/O-isolation voltage 1’600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty

Specifications
Attribute Value
Output Voltage ±12V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.6kV dc
Power Rating 3W
Output Current 125mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 82%
Package SIP-8
Minimum Temperature -40°C
Load Regulation 1%
Maximum Temperature +90°C
Depth 11.2mm
Width 9.1mm
Length 21.8mm
Series TEC 3WI
8 In Global stock for delivery within 4 - 8 working days
Price Each
Was PHP1,049.50
PHP 997.02
(exc. VAT)
PHP 1,116.66
(inc. VAT)
units
Per Unit
1 - 4
PHP997.02
5 - 9
PHP962.30
10 - 24
PHP927.04
25 - 49
PHP891.20
50 +
PHP854.72
Related Products
The JTK20 series from XP Power offers a ...
Description:
The JTK20 series from XP Power offers a highly reliable range of single and dual output, 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency ...
The Traco TDN 3WI series of isolated DC-DC ...
Description:
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for ...
The UWE series open frame DC/DC converters deliver ...
Description:
The UWE series open frame DC/DC converters deliver up to 120 Watts in an industry-standard “eighth-brick” through-hole package. Several standard fixed-output voltages from 3.3 Vdc to 12 Vdc assure compatibility in embedded equipment, CPU cards and instrument subsystems. The extended ...
The ERM10 series of high performance 10 watt ...
Description:
The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, ...