Artesyn Embedded Technologies ATA 6W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Artesyn’s ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.

Ultra compact DIP package
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty

Specifications
Attribute Value
Output Voltage ±15V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5kV dc
Power Rating 6W
Output Current 200mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 86%
Package DIP-6
Minimum Temperature -40°C
Load Regulation 1%
Maximum Temperature +85°C
Depth 8mm
Width 13.7mm
Standards Met CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1
Series ATA
Length 23.8mm
5 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,276.00
(exc. VAT)
PHP 1,429.12
(inc. VAT)
units
Per Unit
1 - 4
PHP1,276.00
5 - 9
PHP1,251.00
10 - 24
PHP1,225.00
25 - 49
PHP1,174.00
50 +
PHP1,123.00
Packaging Options:
Related Products
Description:
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input ...