Artesyn Embedded Technologies ERM75 75W Isolated DC-DC Converter Through Hole, Voltage in 66 → 160 V dc, Voltage

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The ERM75 series high performance 75 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).

Small 57.9 x 36.8 x12.7 mm package
Input Range 66-160 Vdc
High Efficiency up to 92%
No Minimum Load Requirement
Operating Temp. Range -40 °C to +80 °C
Reinforced Insulation 3000 VACrms
Under-Voltage Shutdown
Remote On/Off
Metal Case with Isolated Baseplate

Specifications
Attribute Value
Output Voltage 15V dc
Input Voltage Range 66 → 160 V dc
Input Voltage Nominal 110 V dc
Isolation Voltage 1.5kV dc
Power Rating 75W
Output Current 5A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 91%
Railway Approved Yes
Load Regulation ±0.3%
Minimum Temperature -40°C
Maximum Temperature +85°C
Width 36.8mm
Depth 12.7mm
Length 57.9mm
Series ERM75
Standards Met CE, CUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1
7 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 7,539.30
(exc. VAT)
PHP 8,444.02
(inc. VAT)
units
Per Unit
1 - 4
PHP7,539.30
5 - 9
PHP7,388.69
10 - 24
PHP7,238.08
25 - 49
PHP6,935.60
50 +
PHP6,634.38
Packaging Options:
Related Products
The ERM50 series high performance 50 watt isolated ...
Description:
The ERM50 series high performance 50 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of ...
The ERM10 series of high performance 10 watt ...
Description:
The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, ...
The ERM20 series of high performance 20 watt ...
Description:
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, ...