Artesyn Embedded Technologies ATA 8W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Artesyn’s ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.

Ultra compact DIP package
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty

Specifications
Attribute Value
Output Voltage 24V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Power Rating 8W
Output Current 335mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 86%
Package DIP-6
Minimum Temperature -40°C
Load Regulation 1%
Maximum Temperature +80°C
Standards Met CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1
Length 23.8mm
Series ATA
Depth 8mm
Width 13.7mm
Temporarily out of stock - back order for despatch 15/07/2020, delivery within 5 working days from desptach date
Price Each
PHP 1,837.63
(exc. VAT)
PHP 2,058.15
(inc. VAT)
units
Per Unit
1 - 4
PHP1,837.63
5 - 9
PHP1,812.12
10 - 24
PHP1,785.56
25 - 49
PHP1,733.89
50 +
PHP1,680.65
Packaging Options:
Related Products
Description:
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input ...