Artesyn Embedded Technologies AXA Isolated DC-DC Converter, ±12V dc/ ±1.04A Output, 9 → 36 V dc Input, 25W,
- RS Stock No.:
- 172-0193
- Mfr. Part No.:
- AXA01BB18-L
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 172-0193
- Mfr. Part No.:
- AXA01BB18-L
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The AXA-25 is a series of isolated DC-DC converters that feature an ultra wide 4:1 input voltage range of 18–75 Vdc or 9-36 Vdc respectively and are primarily designed for use with nominal 48 V or 24 V supplies. There is a choice of five single output models, offering single voltage versions of 3.3 V, 5 V, 12 V or 15 V and dual output versions of +/-12 V and +/-15 V. The converters are fully encapsulated in a compact 1 x 1 inch (25.4 x 25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4 inch (10.2 mm).
Package size 1.0 x 1.0 x 0.4
Ultra-wide 4:1 input range:
9 - 36 Vin family
18 - 75 Vin family
Very high efficiency up to 90%
Operating temperature range:
-40 °C to +85 °C (with derating)
Output voltage adjustable
I/O isolation voltage 1500 Vdc
Remote ON/OFF control
Metal case, fully potted construction
Ultra-wide 4:1 input range:
9 - 36 Vin family
18 - 75 Vin family
Very high efficiency up to 90%
Operating temperature range:
-40 °C to +85 °C (with derating)
Output voltage adjustable
I/O isolation voltage 1500 Vdc
Remote ON/OFF control
Metal case, fully potted construction
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 25W |
Input Voltage Nominal | 24 V dc |
Output Current | ±1.04A |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | 1623 |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 10.16mm |
Length | 25.4mm |
Series | AXA |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Standards Met | CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 89% |