XP Power ITW DC-DC Converter, ±15V dc/ ±33mA Output, 36 → 75 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 161-9183
- Mfr. Part No.:
- ITW4815S
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 161-9183
- Mfr. Part No.:
- ITW4815S
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ITW Series Isolated DC-DC Converter
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.
Features and Benefits
Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 1W |
Input Voltage Nominal | 48 V dc |
Output Current | ±33mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 6 |
Isolation Voltage | 1.5kV dc |
Width | 7.62mm |
Depth | 11mm |
Length | 17mm |
Series | ITW |
Load Regulation | ±1 (5 → 100% Load) %, ±2 (0 → 100% Load) % |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |