TRACOPOWER TDN 3WISM 3W Isolated DC-DC Converter Surface Mount, Voltage in 18 → 75 V dc, Voltage out ±12V dc
Temporarily out of stock - back order for despatch 07/06/2021, delivery within 5 working days from despatch date
Added
- RS Stock No.:
- 143-6473
- Mfr. Part No.:
- TDN 3-4822WISM
- Manufacturer:
- TRACOPOWER
units | Per Unit |
1 - 4 | PHP1,611.54 |
5 - 9 | PHP1,555.24 |
10 - 24 | PHP1,474.83 |
25 - 49 | PHP1,393.67 |
50 + | PHP1,312.93 |
Attribute | Value |
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 75 V dc |
Input Voltage Nominal | 48 V dc |
Isolation Voltage | 1.6kV dc |
Power Rating | 3W |
Output Current | ±125mA |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Efficiency | 82% |
Package | SMD |
Minimum Temperature | -40°C |
Load Regulation | 1% |
Maximum Temperature | +70°C |
Width | 9.1mm |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F |
Series | TDN 3WISM |
Depth | 9.9mm |
Length | 13.2mm |