RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

XP Power ITX 6W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 12V dc

This image is representative of the product range


13 In stock for delivery within 6 working days
Add to Basket

Price Each

PHP1,408.52

(exc. VAT)

PHP1,577.54

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
122-6110
Mfr. Part No.:
ITX1212SA
Manufacturer:
XP Power
COO (Country of Origin):
TW
unitsPer Unit
1 - 4PHP1,408.52
5 - 9PHP1,358.72
10 - 24PHP1,309.05
25 - 49PHP1,258.56
50 +PHP1,206.23

XP Power - ITX Series of Isolated DC-DC Converters




AttributeValue
Output Voltage12V dc
Input Voltage Range9 → 18 V dc
Input Voltage Nominal12 V dc
Isolation Voltage1.5kV dc
Power Rating6W
Output Current500mA
Mounting TypeThrough Hole
Number of Outputs1
Efficiency85%
PackageSIP 8
Minimum Temperature-40°C
Load Regulation±1%
Maximum Temperature+90°C
SeriesITX
Standards MetEN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Length21.85mm
Depth11.1mm
Width9.2mm