RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Artesyn Embedded Technologies AXA 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage

This image is representative of the product range


Temporarily out of stock - back order for despatch 11/05/2021, delivery within 6 working days from desptach date
Add to Basket

Price Each

PHP1,940.80

(exc. VAT)

PHP2,173.70

(inc. VAT)

units

Added

RS Stock No.:
111-6433
Mfr. Part No.:
AXA02A36-L
Manufacturer:
Artesyn Embedded Technologies
COO (Country of Origin):
TW
unitsPer Unit
1 +PHP1,940.80

Artesyn AXA Series Isolated DC / DC Converter


Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.



Features and Benefits

Single & dual output.
Ultra compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.


Standards

UL/cUL 60950-1, IEC/EN 60950-1

Artesyn Isolated DC / DC Converter

AttributeValue
Output Voltage5V dc
Input Voltage Range18 → 75 V dc
Input Voltage Nominal48 V dc
Isolation Voltage1.5kV dc
Power Rating10W
Output Current2A
Mounting TypeThrough Hole
Number of Outputs1
Efficiency84%
Minimum Temperature-40°C
Load Regulation-0.5 → +0.5%
Maximum Temperature+80°C
Depth10.16mm
Width25.4mm
Length25.4mm
SeriesAXA
Standards MetCB Scheme, CSA Certificate, cUL/UL 60950-1, EN55022, FCC, IEC/EN 60950-1