Artesyn Embedded Technologies ATA 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Artesyn ATA 3W Series Isolated DC / DC Converter

Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.


Features and Benefits

3 W total power.
12, 24 or 48 V options available.
Single & dual output.
Ultra compact DIP & SIP options.
4:1 input range.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Artesyn Isolated DC / DC Converter

Specifications
Attribute Value
Output Voltage 15V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Power Rating 3W
Output Current 30 → 200mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 80%
Package DIP
Minimum Temperature -40°C
Load Regulation -1.2 → +1.2%
Maximum Temperature +85°C
Standards Met CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1
Width 13.7mm
Length 23.8mm
Depth 8mm
Series ATA
Temporarily out of stock - back order for despatch 06/08/2020, delivery within 5 working days from desptach date
Price Each
PHP 802.20
(exc. VAT)
PHP 898.46
(inc. VAT)
units
Per Unit
1 +
PHP802.20
Packaging Options:
Related Products
Artesyn’s ATA series 6 watt isolated DC-DC converters ...
Description:
Artesyn’s ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which ...