Mean Well 25W Isolated DC-DC Converter Chassis Mount, Voltage in 36 → 72 V dc, Voltage out 12V dc

  • RS Stock No. 183-865
  • Mfr. Part No. SD-25C-12
  • Manufacturer Mean Well
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SD-25 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation

Note

De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).

Specifications
Attribute Value
Output Voltage 12V dc
Output Voltage Adjustment Range 11 → 16V
Input Voltage Range 36 → 72 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV ac
Power Rating 25W
Output Current 2.1A
Mounting Type Chassis Mount
Number of Outputs 1
Efficiency 78%
Load Regulation ±0.3%
Minimum Temperature -10°C
Maximum Temperature +60°C
Width 97mm
Depth 36mm
Length 99mm
Standards Met EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A, 3, 4, 5, 6, 8
120 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,683.80
(exc. VAT)
PHP 1,885.86
(inc. VAT)
units
Per Unit
1 - 4
PHP1,683.80
5 - 9
PHP1,641.74
10 - 24
PHP1,599.68
25 - 49
PHP1,556.86
50 +
PHP1,430.69
Related Products
15∼1000W complete Wattage for choice2:1/4:1 wide input rangeSingle ...
Description:
15∼1000W complete Wattage for choice2:1/4:1 wide input rangeSingle output voltage from 5V to 48V available1U low profile (expect for SD-150∼500I/O isolatedCompliance to EN55015/EN45542-2 railway standard (RSD-30∼300)-40∼ +70°C wide operating temperature3 years warranty for RSD series, 2 Years warranty for SD ...
The TDN 1WISM Series comprises 1 Watt fully ...
Description:
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, ...
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt. ...
Description:
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt. Certification to IEC/ES 60601-1 3rd edition for 2 x MOPPI/O isolation 5000 VACrms rated for 250 VACrms working voltageRisk management file acc. ISO 14971Quality to ISO 13485, IPC-A-610 level 35-year product warranty2:1 ...
XP Power ISM series of DC-DC Converters provide ...
Description:
XP Power ISM series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISM series is available as a single or dual output within a compact SMD ...